Print Page
Image is for illustrative purposes only. Please refer to product description.
6,804 In Stock
Need more?
125 Delivery in 3-4 Business Days(Shanghai stock)
6679 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.530 (CNY1.7289) |
50+ | CNY1.500 (CNY1.695) |
100+ | CNY1.460 (CNY1.6498) |
500+ | CNY1.430 (CNY1.6159) |
1000+ | CNY1.400 (CNY1.582) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY7.65 (CNY8.64 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC4060D,653
Order Code1201252
Technical Datasheet
Logic Family / Base Number74HC4060
Counter TypeBinary
Clock Frequency95MHz
Count Maximum16383
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number744060
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Product Overview
Applications
Clock & Timing, Industrial, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Logic Family / Base Number
74HC4060
Clock Frequency
95MHz
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Base Number
744060
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Counter Type
Binary
Count Maximum
16383
IC Case / Package
SOIC
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000336