Print Page
5,590 In Stock
Need more?
5590 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.120 (CNY1.2656) |
50+ | CNY1.040 (CNY1.1752) |
100+ | CNY0.949 (CNY1.0724) |
500+ | CNY0.875 (CNY0.9888) |
1000+ | CNY0.800 (CNY0.904) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY5.60 (CNY6.33 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT00D,653
Order Code1085297
Product Range74HCT00
Technical Datasheet
Logic FunctionNAND Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Product Range74HCT00
Logic IC Family74HCT
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current4mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 74HCT00D is a high-speed Si-gate CMOS Device that comply with JEDEC standard number 7A. They are pin compatible with Low-power Schottky TTL (LSTTL). This provides a quad 2-input NAND function.
- TTL Input level
- ±1μA Input leakage current
- 40μA Supply current
- 29ns Propagation delay
- 22ns Transition time
Applications
Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Function
NAND Gate
No. of Inputs
2Inputs
Logic Case Style
SOIC
Product Range
74HCT00
Supply Voltage Min
4.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
-
No. of Elements
Quad
No. of Pins
14Pins
IC Case / Package
SOIC
Logic IC Family
74HCT
Supply Voltage Max
5.5V
Output Current
4mA
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544