Print Page
1,812 In Stock
Need more?
1812 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY0.643 (CNY0.7266) |
50+ | CNY0.557 (CNY0.6294) |
100+ | CNY0.472 (CNY0.5334) |
500+ | CNY0.463 (CNY0.5232) |
1500+ | CNY0.453 (CNY0.5119) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY3.22 (CNY3.63 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT1G02GW,125
Order Code1085261
Product Range74HCT1G02
Technical Datasheet
Logic FunctionNOR Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
Logic Case StyleSOT-353
IC Case / PackageSOT-353
Product Range74HCT1G02
Logic IC Family74HCT
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current2mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Overview
The 74HCT1G02GW is a high speed Si-gate CMOS device provide a 2-input NOR function. The device has TTL input switching levels and supply voltage range 4.5 to 5.5V. The standard output currents are half those of the 74HCT02.
- Symmetrical output impedance
- High noise immunity
- Low power dissipation
- Balanced propagation delays
Applications
Industrial
Technical Specifications
Logic Function
NOR Gate
No. of Inputs
2Inputs
Logic Case Style
SOT-353
Product Range
74HCT1G02
Supply Voltage Min
4.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Single
No. of Pins
5Pins
IC Case / Package
SOT-353
Logic IC Family
74HCT
Supply Voltage Max
5.5V
Output Current
2mA
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 74HCT1G02GW,125
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000605