Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
2500+ | CNY0.688 (CNY0.7774) |
7500+ | CNY0.681 (CNY0.7695) |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
CNY1,720.00 (CNY1,943.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC07APW,118
Order Code2438795
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74LVC07
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins14Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family74LVC
Logic IC Base Number7407
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Product Overview
The 74LVC07APW,118 is a hex non-inverting Buffer with open-drain outputs. The outputs can be connected to other open-drain outputs to implement active-LOW wired-OR or active-HIGH wired-AND functions. Inputs can be driven from either 3.3/5V devices. This feature allows the use of this device as translators in mixed 3.3 and 5V applications.
- CMOS low power consumption
- Direct interface with TTL levels
- Inputs accept voltages up to 5V
- Complies with JEDEC standard
Applications
Industrial, Automation & Process Control, Signal Processing, Automotive
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
TSSOP
No. of Pins
14Pins
Supply Voltage Max
5.5V
Logic IC Base Number
7407
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Logic Family / Base Number
74LVC07
Logic Case Style
TSSOP
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 74LVC07APW,118
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001