30,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.620 (CNY13.1306) |
| 10+ | CNY7.240 (CNY8.1812) |
| 100+ | CNY4.690 (CNY5.2997) |
| 500+ | CNY4.080 (CNY4.6104) |
| 1000+ | CNY3.480 (CNY3.9324) |
| 2500+ | CNY3.130 (CNY3.5369) |
| 5000+ | CNY2.770 (CNY3.1301) |
Product Information
Product Overview
The 74LVC1G123DC is a single retriggerable Monostable Multivibrator with schmitt trigger inputs. Output pulse width is controlled by three methods, first - the basic pulse is programmed by selection of an external resistor (REXT) and capacitor (CEXT). Second - once triggered, the basic output pulse width may be extended by retriggering the gated active low-going edge input (A) or the active high-going edge input (B). By repeating this process, the output pulse period (Q = high) can be made as long as desired. Alternatively an output delay can be terminated at any time by a low-going edge on input CLR, which also inhibits the triggering. Third, an internal connection from CLR to the input gates makes it possible to trigger the circuit by a high-going signal at input CLR. Inputs can be driven from either 3.3 or 5V devices. This feature allows the use of these devices as translators in a mixed 3.3 and 5V environment.
- High noise immunity
- CMOS low power consumption
- DC Triggered from active high or active low inputs
- Retriggerable for very long pulses up to 100% duty factor
- Direct reset terminates output pulse
- Schmitt trigger on all inputs
- Power-on-reset on outputs
- Latch-up performance exceeds 100mA
- Direct interface with TTL levels
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
74LVC1G123
50mA
5.5V
VSSOP
-
741G123
125°C
-
No SVHC (25-Jun-2025)
Retriggerable Monostable
1.65V
VSSOP
8Pins
74LVC
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate