Print Page
Image is for illustrative purposes only. Please refer to product description.
6,566 In Stock
Need more?
6566 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY0.523 (CNY0.591) |
50+ | CNY0.453 (CNY0.5119) |
100+ | CNY0.383 (CNY0.4328) |
500+ | CNY0.361 (CNY0.4079) |
1500+ | CNY0.354 (CNY0.400) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY2.62 (CNY2.95 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC1G66GW,125
Order Code1631692
Technical Datasheet
IC FunctionBilateral Switch
Power Supply TypeSingle Supply
Supply Voltage Range1.65V to 5.5V
IC Case / PackageTSSOP
No. of Pins5Pins
No. of Channels1Channels
On Resistance Typ6.2ohm
On Resistance Max23ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 74LVC1G66GW is a single-pole single-throw (SPST) bilateral Analog Switch has two input/output terminals (Y and Z) and an active HIGH enable input pin (E). When E is LOW, the analog switch is turned off. Schmitt-trigger action at the enable input makes the circuit tolerant of slower input rise and fall times across the entire VCC range from 1.65 to 5.5V.
- Very low ON resistance
- ESD Protection
- High noise immunity
- CMOS low power consumption
- TTL interface compatibility at 3.3V
Applications
Industrial
Technical Specifications
IC Function
Bilateral Switch
Supply Voltage Range
1.65V to 5.5V
No. of Pins
5Pins
On Resistance Typ
6.2ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Power Supply Type
Single Supply
IC Case / Package
TSSOP
No. of Channels
1Channels
On Resistance Max
23ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for 74LVC1G66GW,125
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091