Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoA7002CMHN1/T1AGBEL
Order Code2841065
Product RangeA700X Family A7002 Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.600 (CNY50.398) |
| 10+ | CNY35.880 (CNY40.5444) |
| 25+ | CNY33.980 (CNY38.3974) |
| 50+ | CNY32.820 (CNY37.0866) |
| 100+ | CNY31.720 (CNY35.8436) |
| 250+ | CNY29.890 (CNY33.7757) |
| 500+ | CNY29.090 (CNY32.8717) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.60 (CNY50.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoA7002CMHN1/T1AGBEL
Order Code2841065
Product RangeA700X Family A7002 Series Microcontrollers
Technical Datasheet
Supply Voltage Min1.62V
Supply Voltage Max5.5V
No. of Pins32Pins
Product RangeA700X Family A7002 Series Microcontrollers
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage Min
1.62V
No. of Pins
32Pins
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Max
5.5V
Product Range
A700X Family A7002 Series Microcontrollers
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003