Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoAP13192USLK.
Order Code1718221
Technical Datasheet
Kit Application TypeWireless Connectivity
Silicon ManufacturerNXP
Silicon Core NumberMC13192
Application Sub TypeZigBee Wireless Network
Kit ContentsBoard only
Technical Specifications
Kit Application Type
Wireless Connectivity
Silicon Core Number
MC13192
Kit Contents
Board only
Silicon Manufacturer
NXP
Application Sub Type
ZigBee Wireless Network
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0