Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.730 (CNY44.8949) |
| 10+ | CNY27.340 (CNY30.8942) |
| 50+ | CNY25.470 (CNY28.7811) |
| 100+ | CNY22.410 (CNY25.3233) |
| 250+ | CNY21.290 (CNY24.0577) |
| 500+ | CNY16.740 (CNY18.9162) |
| 1000+ | CNY15.400 (CNY17.402) |
| 2500+ | CNY15.240 (CNY17.2212) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY39.73 (CNY44.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoASL2507SHNY
Order Code2931143
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min5.5V
Input Voltage Max40V
Output Voltage Max80V
Output Current Max-
Switching Frequency Typ700kHz
IC MountingSurface Mount
IC Case / PackageHVQFN
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification StandardAEC-Q100
Device TopologyBoost
Driver Case StyleHVQFN
No. of Outputs2Outputs
Switching Frequency700kHz
Technical Specifications
Topology
Boost
Input Voltage Min
5.5V
Output Voltage Max
80V
Switching Frequency Typ
700kHz
IC Case / Package
HVQFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Driver Case Style
HVQFN
Switching Frequency
700kHz
LED Driver Type
-
Input Voltage Max
40V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
32Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Device Topology
Boost
No. of Outputs
2Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025