Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoBAP65-02,115
Order Code2775913
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product Information
ManufacturerNXP
Manufacturer Part NoBAP65-02,115
Order Code2775913
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If0.35ohm
Reverse Voltage30V
Diode Case StyleSOT-523
No. of Pins2 Pin
Diode Capacitance0.38pF
Forward Current100mA
Operating Temperature Max85°C
Forward Voltage1.1V
Power Dissipation715mW
Diode MountingSurface Mount
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Diode Configuration
Single
Reverse Voltage
30V
No. of Pins
2 Pin
Forward Current
100mA
Forward Voltage
1.1V
Diode Mounting
Surface Mount
SVHC
No SVHC (08-Jul-2021)
Resistance @ If
0.35ohm
Diode Case Style
SOT-523
Diode Capacitance
0.38pF
Operating Temperature Max
85°C
Power Dissipation
715mW
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003