Print Page
5,492 In Stock
10,000 more incoming. You can reserve stock now
5492 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY0.688 (CNY0.7774) |
50+ | CNY0.553 (CNY0.6249) |
250+ | CNY0.344 (CNY0.3887) |
1000+ | CNY0.254 (CNY0.287) |
5000+ | CNY0.232 (CNY0.2622) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY3.44 (CNY3.89 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAS16LD,315
Order Code1859907
Product RangeBAS16
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current215mA
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleSOD-882D
No. of Pins2Pins
Diode MountingSurface Mount
Product RangeBAS16
Qualification-
Product Overview
The BAS16LD is a single high-speed Switching Diode encapsulated in an ultra small SOD882D leadless surface-mounted device (SMD) plastic package with visible and solderable side pads. It is used for general purpose switching and high-speed switching.
- Low capacitance
- Low leakage current
- ≤100V Reverse voltage VR
- AEC-Q101 qualified
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
215mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
BAS16
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.25V
Forward Surge Current
4A
Diode Case Style
SOD-882D
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BAS16LD,315
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003