Print Page
Image is for illustrative purposes only. Please refer to product description.
3,051 In Stock
Need more?
1 Next business day delivery available(Shanghai stock)
3050 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.290 (CNY2.5877) |
| 10+ | CNY1.520 (CNY1.7176) |
| 100+ | CNY1.300 (CNY1.469) |
| 500+ | CNY0.940 (CNY1.0622) |
| 1000+ | CNY0.437 (CNY0.4938) |
| 5000+ | CNY0.377 (CNY0.426) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY11.45 (CNY12.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAS16VY,115
Order Code8734240
Technical Datasheet
Diode ConfigurationTriple Isolated
Repetitive Peak Reverse Voltage100V
Average Forward Current200mA
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleSC-88
No. of Pins6Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BAS16VY,115 is a high-speed switching diode. It is encapsulated in a very small SOT363 (SC-88) Surface-Mounted Device (SMD) plastic package. Applications include high-speed switching and general-purpose switching.
- Low capacitance, low leakage current
- Repetitive peak reverse voltage is 100V maximum
- Non-repetitive peak forward current is 4A max at tp = 1µs; square wave; Tj(init) = 25°C
- Repetitive peak forward current is 500mA max at tp ≤ 0.5ms; δ ≤ 0.25
- Total power dissipation is 250mW max at Tsp ≤ 85°C
- Ambient temperature range from -65 to 150°C
- Forward voltage is 715mV max at IF = 1mA; tp ≤ 300µs; δ ≤ 0.02; Tamb = 25°C
- Reverse recovery time is 4ns max at IF = 10mA; IR = 10mA; RL = 100 ohm;IR(meas) = 1mA; Tamb = 25°C
- Peak forward recovery voltage is 1.75V max at IF = 10mA; tr=20ns; Tamb = 25°C
- Diode capacitance is 1.5pF max at VR = 0V; f = 1MHz; Tamb = 25°C
Warnings
Market demand for this product has caused an extension in lead-times. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Triple Isolated
Average Forward Current
200mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.25V
Forward Surge Current
4A
Diode Case Style
SC-88
Diode Mounting
Surface Mount
Qualification
-
Alternatives for BAS16VY,115
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000168