Print Page
2,900 In Stock
Need more?
2900 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.160 (CNY1.3108) |
50+ | CNY0.936 (CNY1.0577) |
100+ | CNY0.718 (CNY0.8113) |
500+ | CNY0.591 (CNY0.6678) |
1500+ | CNY0.580 (CNY0.6554) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY5.80 (CNY6.55 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAS29,215
Order Code1757798
Product RangeBAS29
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage110V
Average Forward Current250mA
Forward Voltage Max1.25V
Reverse Recovery Time50ns
Forward Surge Current10A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeBAS29
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAS29,215 is a general purpose controlled avalanche single Switching Diode fabricated in planar technology and encapsulated in a small rectangular plastic SMD SOT23 surface-mounted device (SMD) plastic package. It is used for general purpose switching in surface-mounted circuits.
- ≤600mA Repetitive peak forward current IFRM
- 90V Continuous reverse voltage (maximum)
- AEC-Q101 qualified
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
250mA
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
BAS29
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
110V
Forward Voltage Max
1.25V
Forward Surge Current
10A
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BAS29,215
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032