Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.734 (CNY0.8294) |
| 50+ | CNY0.689 (CNY0.7786) |
| 100+ | CNY0.644 (CNY0.7277) |
| 500+ | CNY0.594 (CNY0.6712) |
| 1500+ | CNY0.583 (CNY0.6588) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY3.67 (CNY4.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAS40-07,215
Order Code8734364
Technical Datasheet
Diode ConfigurationDual Isolated
Repetitive Peak Reverse Voltage40V
Average Forward Current120mA
Forward Voltage Max1V
Forward Surge Current200mA
Operating Temperature Max150°C
Diode Case StyleSOT-143
No. of Pins4Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BAS40-07,215 is a general-purpose dual Schottky diode in a small SOT143B Surface-Mounted Device (SMD) plastic package. Typical applications include ultra-high-speed switching, voltage clamping.
- High switching speed, low leakage current
- High breakdown voltage, low capacitance
- Reverse voltage is 40V maximum at Tj=25°C
- Forward current is 120mA maximum
- Non-repetitive peak forward current is 200mA max at tp ≤ 10ms; Tj(init)=25°C
- Forward voltage is 380mV max at IF=1mA; tp ≤ 300µs; δ ≤ 0.02; pulsed; Tamb=25°C
- Reverse current is 1µA maximum at VR=30V; Tamb=25°C
- Diode capacitance is 5pF max at VR=0V; f=1MHz; Tamb=25°C
- Thermal resistance from junction to ambient is 500K/W max in free air
- Ambient temperature range from -65 to 150°C
Technical Specifications
Diode Configuration
Dual Isolated
Average Forward Current
120mA
Forward Surge Current
200mA
Diode Case Style
SOT-143
Reverse Recovery Time
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
1V
Operating Temperature Max
150°C
No. of Pins
4Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BAS40-07,215
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008