Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoBAS416,115
Order Code8734399
Also Known AsBAS416F
Technical Datasheet
1,169 In Stock
Need more?
1169 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) | 
|---|---|
| 5+ | CNY0.970 (CNY1.0961) | 
| 50+ | CNY0.931 (CNY1.052) | 
| 100+ | CNY0.891 (CNY1.0068) | 
| 500+ | CNY0.576 (CNY0.6509) | 
| 1500+ | CNY0.565 (CNY0.6384) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY4.85 (CNY5.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAS416,115
Order Code8734399
Also Known AsBAS416F
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage85V
Average Forward Current200mA
Forward Voltage Max1.25V
Reverse Recovery Time3µs
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAS416 from NXP is surface mount low leakage diode in SOD-323 package. This is an Epitaxial, medium-speed switching diode with a low leakage current and encapsulated in a small SOD323 SMD plastic package.
- Automotive grade AEC-Q101 qualified
 - Maximum repetitive reverse voltage of 85V
 - Power dissipation is 250mW
 - Operating junction temperature of 150°C
 - Non repetitive peak forward surge current is 4A
 - Reverse recovery time of 3µs
 - Forward voltage of 1.25V at IF 150mA
 
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices, Automotive
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
3µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
85V
Forward Voltage Max
1.25V
Forward Surge Current
4A
Diode Case Style
SOD-323
Diode Mounting
Surface Mount
Qualification
-
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049