Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
2,605 more incoming. You can reserve stock now
5 Next business day delivery available(Shanghai stock)
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.734 (CNY0.8294) |
| 50+ | CNY0.670 (CNY0.7571) |
| 100+ | CNY0.605 (CNY0.6836) |
| 500+ | CNY0.516 (CNY0.5831) |
| 1500+ | CNY0.506 (CNY0.5718) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY3.67 (CNY4.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAS521,115
Order Code8734410
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage300V
Average Forward Current250mA
Forward Voltage Max1.1V
Reverse Recovery Time50ns
Forward Surge Current4.5A
Operating Temperature Max150°C
Diode Case StyleSOD-523
No. of Pins2Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAS521 is a single high-speed Switching Diode fabricated in planar technology and encapsulated in a SOD523 (SC-79) ultra small surface-mounted device (SMD) plastic package. It is used for high-speed switching and high-voltage switching.
- ≤1A Repetitive peak forward current IFRM
- ≤300V Reverse voltage VR
- AEC-Q101 qualified
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
250mA
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
300V
Forward Voltage Max
1.1V
Forward Surge Current
4.5A
Diode Case Style
SOD-523
Diode Mounting
Surface Mount
Qualification
-
Alternatives for BAS521,115
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001