Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) | 
|---|---|
| 5+ | CNY1.030 (CNY1.1639) | 
| 50+ | CNY0.891 (CNY1.0068) | 
| 100+ | CNY0.752 (CNY0.8498) | 
| 500+ | CNY0.437 (CNY0.4938) | 
| 1500+ | CNY0.429 (CNY0.4848) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY5.15 (CNY5.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAV199W,115
Order Code8734615
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage85V
Average Forward Current110mA
Forward Voltage Max1.25V
Reverse Recovery Time3µs
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleSOT-323
No. of Pins3Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BAV199W,115 is an epitaxial, medium-speed switching, double diode in a small SOT323 (SC-70) Surface-Mounted Device (SMD) plastic package. The diodes are connected in series. It is ideal for low-leakage current applications in surface-mounted circuits.
- Reverse voltage is 75V max at Tj=25°C
 - Repetitive peak reverse voltage is 85V max at Tj=25°C
 - Repetitive peak forward current is 500mA max at Tj=25°C
 - Forward voltages 0.9V max at IF=1mA; Tj=25°C
 - Diode capacitance is 2pF typ at VR=0V; f=1MHz; Tj=25°C
 - Total power dissipation is 250mW max at double diode loaded; Tsp=90°C
 - Ambient temperature range from -55 to 150°C
 
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
110mA
Reverse Recovery Time
3µs
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
85V
Forward Voltage Max
1.25V
Forward Surge Current
4A
Diode Case Style
SOT-323
Diode Mounting
Surface Mount
Qualification
-
Alternatives for BAV199W,115
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045