Print Page
Image is for illustrative purposes only. Please refer to product description.
1,158 In Stock
Need more?
1158 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY0.713 (CNY0.8057) |
50+ | CNY0.637 (CNY0.7198) |
100+ | CNY0.559 (CNY0.6317) |
500+ | CNY0.449 (CNY0.5074) |
1500+ | CNY0.441 (CNY0.4983) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY3.56 (CNY4.03 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAV23S,215
Order Code8734623
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage250V
Average Forward Current225mA
Forward Voltage Max1.25V
Reverse Recovery Time50ns
Forward Surge Current9A
Operating Temperature Max150°C
Diode Case StyleTO-236AB
No. of Pins3Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BAV23S,215 is a dual high-voltage Switching Diode encapsulated in a small surface-mounted device (SMD) plastic package. It used for high-speed switching at high voltage and high-voltage general-purpose switching.
- ≤2pF Low capacitance Cd
- Low leakage current
- AEC-Q101 qualified
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
225mA
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
250V
Forward Voltage Max
1.25V
Forward Surge Current
9A
Diode Case Style
TO-236AB
Diode Mounting
Surface Mount
Qualification
-
Alternatives for BAV23S,215
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002