Print Page
270,000 In Stock
Need more?
129000 Delivery in 3-4 Business Days(Shanghai stock)
141000 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
3000+ | CNY0.166 (CNY0.1876) |
9000+ | CNY0.163 (CNY0.1842) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY498.00 (CNY562.74 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAV99,215
Order Code2315570
Product RangeBAV99
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage100V
Average Forward Current215mA
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleTO-236AB
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeBAV99
QualificationAEC-Q101
Product Overview
The BAV99,215 is a high-speed Switching Diode features low leakage current and very low capacitance. This switching diode is suitable for reverse polarity protection.
- 1.5pF Low capacitance
- 250mW Total power dissipation
Warnings
Market demand for this product has caused an extension in lead-times. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
215mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
BAV99
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.25V
Forward Surge Current
4A
Diode Case Style
TO-236AB
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Alternatives for BAV99,215
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033