Print Page
Product Information
Product Overview
The BBY40 is a VHF Variable Capacitance Diode fabricated in planar technology and encapsulated in a small plastic SMD package. It is used in electronic tuning in VHF television tuners, band A up to 160MHz.
- Excellent linearity
- 4.6pF Capacitance 25 and ratio is 5.5
- -55 to 125°C Operating junction temperature range
Applications
RF Communications, Industrial
Technical Specifications
Capacitance
6pF
Reverse Voltage
30V
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
SVHC
No SVHC (08-Jul-2021)
Forward Current Max
20mA
Operating Temperature Max
125°C
No. of Pins
3 Pin
Product Range
BBY40
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907