Print Page
192,000 In Stock
Need more?
192000 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
3000+ | CNY0.210 (CNY0.2373) |
9000+ | CNY0.206 (CNY0.2328) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY630.00 (CNY711.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC847C,215
Order Code2319372
Product RangeBC847
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Continuous Collector Current100mA
Power Dissipation250mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min420hFE
Operating Temperature Max150°C
Product RangeBC847
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BC847C,215 is a BC847x series NPN general-purpose transistor in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package.
- Ideal for general-purpose switching and amplification
- Collector-base breakdown voltage is 50V min at IC = 100µA; IE = 0A, Tamb = 25°C
- Collector-emitter breakdown voltage is 45V min at IC = 2mA; VBE = 0A, Tamb = 25°C
- Emitter-base breakdown voltage is 6V min at IC = 0A; IE = 100µA, Tamb = 25°C
- DC current gain is 420 typical at VCE = 5V; IC = 10μA, Tamb = 25°C
- Transition frequency is 100MHz min at VCE = 5V; IC = 10mA; f = 100MHz, Tamb = 25°C
- Collector capacitance is 1.5pF max at VCB = 10V; IE = ie = 0A; f = 1MHz, Tamb = 25°C
- Noise figure is 10dB max at IC = 200μA; VCE = 5V; RS = 2kohm;f = 1kHz; B = 200Hz, Tamb = 25°C
- Base-emitter voltage is 660mV typ at VCE = 5V; IC = 2mA, Tamb = 25°C
- Ambient temperature range from -65 to 150°C
Warnings
Market demand for this product has caused an extension in lead-times. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
100mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
420hFE
Product Range
BC847
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
45V
Power Dissipation
250mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for BC847C,215
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002