Print Page
Image is for illustrative purposes only. Please refer to product description.
3,334 In Stock
Need more?
3334 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY0.577 (CNY0.652) |
50+ | CNY0.469 (CNY0.530) |
100+ | CNY0.360 (CNY0.4068) |
500+ | CNY0.226 (CNY0.2554) |
1500+ | CNY0.222 (CNY0.2509) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY2.88 (CNY3.26 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC858W,115
Order Code2575206
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max-30V
Transition Frequency100MHz
Power Dissipation200mW
Continuous Collector Current-100mA
Transistor Case StyleSOT-323
No. of Pins3Pins
DC Current Gain hFE Min800hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Transition Frequency
100MHz
Continuous Collector Current
-100mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
-30V
Power Dissipation
200mW
Transistor Case Style
SOT-323
DC Current Gain hFE Min
800hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002