Print Page
312 In Stock
3,000 more incoming. You can reserve stock now
312 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2.850 (CNY3.2205) |
10+ | CNY1.740 (CNY1.9662) |
50+ | CNY1.100 (CNY1.243) |
200+ | CNY0.953 (CNY1.0769) |
500+ | CNY0.814 (CNY0.9198) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.85 (CNY3.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCP53-10,115
Order Code8734810
Product RangeBCP53
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max80V
Continuous Collector Current1A
Power Dissipation650mW
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency145MHz
DC Current Gain hFE Min63hFE
Operating Temperature Max150°C
Product RangeBCP53
Qualification-
MSL-
Product Overview
The BCP53 series 1A PNP Medium Power Transistor with three current gain selections. It offers exposed heat-sink for excellent thermal and electrical conductivity.
- High current
- High power dissipation capability
- Leadless very small SMD plastic package with medium power capability
- BCP56 NPN complement
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
1A
Transistor Case Style
SOT-223
No. of Pins
4Pins
DC Current Gain hFE Min
63hFE
Product Range
BCP53
MSL
-
Collector Emitter Voltage Max
80V
Power Dissipation
650mW
Transistor Mounting
Surface Mount
Transition Frequency
145MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for BCP53-10,115
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000221