Print Page
2,392 In Stock
Need more?
98 Next business day delivery available(Shanghai stock)
2294 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY3.520 (CNY3.9776) |
10+ | CNY2.190 (CNY2.4747) |
50+ | CNY1.380 (CNY1.5594) |
200+ | CNY1.200 (CNY1.356) |
500+ | CNY1.010 (CNY1.1413) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.52 (CNY3.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCP55-16,115
Order Code8734852
Product RangeBCP55
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Continuous Collector Current1A
Power Dissipation640mW
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency180MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product RangeBCP55
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BCP55 series 1A NPN Medium Power Transistor in a very small leadless surface-mount plastic package.
- High current
- Three current gain selections
- High power dissipation capability
- Exposed heat-sink for excellent thermal and electrical conductivity
Warnings
Market demand for this product has caused an extension in lead-times. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1A
Transistor Case Style
SOT-223
No. of Pins
4Pins
DC Current Gain hFE Min
100hFE
Product Range
BCP55
MSL
-
Collector Emitter Voltage Max
60V
Power Dissipation
640mW
Transistor Mounting
Surface Mount
Transition Frequency
180MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for BCP55-16,115
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000126