Print Page
Image is for illustrative purposes only. Please refer to product description.
1,502 In Stock
Need more?
1502 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY3.220 (CNY3.6386) |
10+ | CNY2.020 (CNY2.2826) |
50+ | CNY1.320 (CNY1.4916) |
200+ | CNY1.140 (CNY1.2882) |
500+ | CNY0.949 (CNY1.0724) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.22 (CNY3.64 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCP68,115
Order Code8734879
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max20V
Continuous Collector Current1A
Power Dissipation625mW
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency170MHz
DC Current Gain hFE Min85hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BCP68 is a 2A NPN Medium Power Transistor housed in a surface-mount plastic package. It offers exposed heat-sink for excellent thermal and electrical conductivity.
- High current
- Two current gain selections
- High power dissipation capability
- BCP68 marking code
- BCP69 PNP complement
- AEC-Q101 qualified
Applications
Industrial, Power Management, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1A
Transistor Case Style
SOT-223
No. of Pins
4Pins
DC Current Gain hFE Min
85hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
20V
Power Dissipation
625mW
Transistor Mounting
Surface Mount
Transition Frequency
170MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for BCP68,115
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000126