Print Page
Image is for illustrative purposes only. Please refer to product description.
3,067 In Stock
Need more?
3067 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.800 (CNY2.034) |
10+ | CNY1.080 (CNY1.2204) |
100+ | CNY0.710 (CNY0.8023) |
500+ | CNY0.583 (CNY0.6588) |
1000+ | CNY0.434 (CNY0.4904) |
5000+ | CNY0.378 (CNY0.4271) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY9.00 (CNY10.17 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCV26,215
Order Code2575140
Technical Datasheet
Transistor PolarityDual PNP
Collector Emitter Voltage V(br)ceo30V
Power Dissipation Pd250mW
DC Collector Current-500mA
RF Transistor CaseSOT-23
No. of Pins3Pins
DC Current Gain hFE4000hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
Dual PNP
Power Dissipation Pd
250mW
RF Transistor Case
SOT-23
DC Current Gain hFE
4000hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
30V
DC Collector Current
-500mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002