Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoBF545B
Order Code1349656
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
Product Information
ManufacturerNXP
Manufacturer Part NoBF545B
Order Code1349656
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Gate Source Breakdown Voltage Max30V
Zero Gate Voltage Drain Current Max15mA
Gate Source Cutoff Voltage Max7.5V
Transistor Case StyleSOT-23
No. of Pins3 Pin
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product RangeTUK SGACK902S Keystone Coupler
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The BF545B is a N-channel Silicon JFET housed in surface-mount plastic package. It offers low leakage level, high gain and low cut-off voltage. It is designed for use with impedance converters in electrets microphones and infra-red detectors and VHF amplifiers in oscillators and mixers applications.
Applications
Industrial, Power Management
Technical Specifications
Gate Source Breakdown Voltage Max
30V
Gate Source Cutoff Voltage Max
7.5V
No. of Pins
3 Pin
Channel Type
N Channel
Product Range
TUK SGACK902S Keystone Coupler
MSL
-
Zero Gate Voltage Drain Current Max
15mA
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544