Print Page
Image is for illustrative purposes only. Please refer to product description.
365 In Stock
Need more?
365 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY2.210 (CNY2.4973) |
10+ | CNY1.500 (CNY1.695) |
100+ | CNY0.706 (CNY0.7978) |
500+ | CNY0.698 (CNY0.7887) |
1000+ | CNY0.629 (CNY0.7108) |
5000+ | CNY0.558 (CNY0.6305) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY11.05 (CNY12.49 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Clamping Voltage Vc Max
7V
No. of Pins
5Pins
Power Dissipation Pd
335mW
Automotive Qualification Standard
-
Diode Case Style
SOT-353
Operating Voltage
5.6V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for BZA856AVL,115
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005