Print Page
1,744 In Stock
Need more?
1744 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY5.080 (CNY5.7404) |
10+ | CNY3.440 (CNY3.8872) |
50+ | CNY2.360 (CNY2.6668) |
200+ | CNY2.120 (CNY2.3956) |
500+ | CNY1.870 (CNY2.1131) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.08 (CNY5.74 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The BZV49 series medium-power voltage regulator double Zener Diode designed in a SOT89 small plastic surface-mounted device (SMD) package. It is suitable for general regulation functions.
- ±5% Tolerance series (approximately)
- 2.4 to 75V (E24 range) Nominal working voltage range
- 40W Non-repetitive peak reverse power dissipation (maximum)
Applications
Industrial, Medical
Technical Specifications
Zener Voltage Nom
12V
Diode Case Style
SOT-89
Operating Temperature Max
150°C
Product Range
BZV49
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
1W
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Alternatives for BZV49-C12,115
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000164