Print Page
4,055 In Stock
Need more?
4055 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY0.927 (CNY1.0475) |
50+ | CNY0.434 (CNY0.4904) |
250+ | CNY0.427 (CNY0.4825) |
1000+ | CNY0.413 (CNY0.4667) |
3000+ | CNY0.361 (CNY0.4079) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY4.64 (CNY5.24 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZV85-C12,113
Order Code1097250
Product RangeBZV85
Technical Datasheet
Zener Voltage Nom12V
Power Dissipation1W
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product RangeBZV85
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BZV85-C12 is a medium-power voltage Regulator Diode for stabilization purposes. The diode is available in the normalized E24 approximately ±5 % tolerance range.
- 60W Maximum Non-repetitive Peak Reverse Power Dissipation
- ±5% Tolerance
Applications
Power Management, Medical
Technical Specifications
Zener Voltage Nom
12V
Diode Case Style
DO-41 (DO-204AL)
Operating Temperature Max
200°C
Product Range
BZV85
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Alternatives for BZV85-C12,113
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034