Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoBZX384-C5V1,115
Order Code8735735
Product RangeBZX384 Series
Technical Datasheet
1,945 In Stock
13,403 more incoming. You can reserve stock now
1945 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.793 (CNY0.8961) |
| 50+ | CNY0.576 (CNY0.6509) |
| 100+ | CNY0.358 (CNY0.4045) |
| 500+ | CNY0.297 (CNY0.3356) |
| 1500+ | CNY0.291 (CNY0.3288) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY3.97 (CNY4.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZX384-C5V1,115
Order Code8735735
Product RangeBZX384 Series
Technical Datasheet
Zener Voltage Nom5.1V
Power Dissipation300mW
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX384 Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BZX384 series from NXP are surface mount low power voltage regulator diodes in SOD323 (SC-76) package. Typically these devices are used for regulation functions.
- Wide working voltage range from 2.4V to 75V (E24 range)
- Total power dissipation of 300mW
- Operating junction temperature range from -65°C to 150°C
- Available in ±2% and ±5% tolerance
- Forward voltage VF of 1.1V at IF 100mA
- Forward current IF of 250mA
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics
Technical Specifications
Zener Voltage Nom
5.1V
Diode Case Style
SOD-323
Operating Temperature Max
150°C
Product Range
BZX384 Series
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
300mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Alternatives for BZX384-C5V1,115
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536