Print Page
8,950 In Stock
Need more?
8950 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.965 (CNY1.0904) |
| 100+ | CNY0.465 (CNY0.5254) |
| 500+ | CNY0.388 (CNY0.4384) |
| 1000+ | CNY0.235 (CNY0.2656) |
| 2500+ | CNY0.230 (CNY0.2599) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY4.82 (CNY5.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZX79-B10,113
Order Code1757839
Product RangeBZX79
Technical Datasheet
Zener Voltage Nom10V
Power Dissipation400mW
Diode Case StyleDO-204AH
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product RangeBZX79
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BZX79 series low-power voltage regulator Zener Diode designed in a hermetically sealed leaded glass SOD27 (DO-35) surface-mounted device (SMD) package. It is suitable for low voltage stabilizers or voltage references.
- ±2% and ±5% Two tolerance series
- 2.4 to 75V (E24 range) Nominal working voltage range
- 40W Non-repetitive peak reverse power dissipation (maximum)
Applications
Industrial, Medical
Technical Specifications
Zener Voltage Nom
10V
Diode Case Style
DO-204AH
Operating Temperature Max
200°C
Product Range
BZX79
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
400mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Alternatives for BZX79-B10,113
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000138