Print Page
16,643 In Stock
12,000 more incoming. You can reserve stock now
2985 Next business day delivery available(Shanghai stock)
3260 Delivery in 3-4 Business Days(Shanghai stock)
10398 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY0.434 (CNY0.4904) |
50+ | CNY0.332 (CNY0.3752) |
100+ | CNY0.229 (CNY0.2588) |
500+ | CNY0.184 (CNY0.2079) |
1500+ | CNY0.181 (CNY0.2045) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY2.17 (CNY2.45 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The BZX84-C5V1 is a low-power Voltage Regulator Diode. This diode is available in approximately ±5% tolerance. Suitable for general regulation and voltage reference functions, overvoltage protection and low voltage stabilizer or voltage references.
- 200mA Continuous forward current
- 40W Non-repetitive peak reverse power dissipation
- 300pF Maximum capacitance
Applications
Automotive, Medical
Technical Specifications
Zener Voltage Nom
5.1V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
BZX84C
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
250mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454