Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoCBTV24DD12ETY
Order Code2890584
Technical Datasheet
IC FunctionAnalogue Switch, Analogue Multiplexer
No. of Circuits12Circuits
Power Supply TypeSingle Supply
Supply Voltage Range1.62V to 3.63V
On State Resistance Max6.5ohm
IC Case / PackageTFBGA
No. of Pins48Pins
No. of Channels2Channels
On Resistance Typ6.5ohm
On Resistance Max6.5ohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-10°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer
Power Supply Type
Single Supply
On State Resistance Max
6.5ohm
No. of Pins
48Pins
On Resistance Typ
6.5ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-10°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Circuits
12Circuits
Supply Voltage Range
1.62V to 3.63V
IC Case / Package
TFBGA
No. of Channels
2Channels
On Resistance Max
6.5ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003