Print Page
Image is for illustrative purposes only. Please refer to product description.
1,461 In Stock
Need more?
1461 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY4.510 (CNY5.0963) |
Price for:Each (Supplied on Cut Tape)
Maximum available is 1461
Minimum: 2500
Multiple: 2500
CNY11,275.00 (CNY12,740.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoGTL2014PW,118
Order Code2890097
Technical Datasheet
No. of Inputs4Inputs
Output Current-
Propagation Delay5.2ns
No. of Pins14Pins
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLVTTL to GTL Transceiver
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
5.2ns
Logic Case Style
TSSOP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Logic Type
LVTTL to GTL Transceiver
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Output Current
-
No. of Pins
14Pins
IC Case / Package
TSSOP
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003