Need more?
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.760 (CNY1.9888) |
50+ | CNY1.550 (CNY1.7515) |
100+ | CNY1.340 (CNY1.5142) |
500+ | CNY1.310 (CNY1.4803) |
1000+ | CNY1.280 (CNY1.4464) |
Product Information
Product Overview
The HEF4052BT is a 4-channel dual Analog Multiplexer/Demultiplexer with common channel select logic. Each multiplexer/demultiplexer has four independent inputs/outputs (nY0 to nY3) and a common input/output (nZ). The common channel select logic includes two select inputs (S1 and S2) and an active low enable input (E\). Both multiplexers/demultiplexers contain four bidirectional analog switches, each with one side connected to an independent input/output (nY0 to nY3) and the other side connected to a common input/output (nZ). With E\ low, one of the four switches is selected (low-impedance on-state) by S1 and S2. With E\ high, all switches are in the high-impedance OFF-state, independent of S1 and S2. If break before make is needed, then it is necessary to use the enable input. VDD and VSS are the supply voltage connections for the digital control inputs. The VDD to VSS range is 3 to 15V. The analog inputs/outputs can swing between VDD as a positive limit and VEE as a negative limit.
- Fully static operation
- Standardized symmetrical output characteristics
- Complies with JEDEC standard JESD 13-B
Applications
Medical, Industrial, Consumer Electronics, Automation & Process Control
Technical Specifications
Analogue Switch, Analogue Multiplexer/Demultiplexer
Single Supply
350ohm
16Pins
60ohm
SP4T
-
-40°C
HEF4052
MSL 1 - Unlimited
2Circuits
3V to 15V
SOIC
2Channels
350ohm
4:1
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Alternatives for HEF4052BT,653
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate