Need more?
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.790 (CNY2.0227) |
50+ | CNY1.710 (CNY1.9323) |
100+ | CNY1.620 (CNY1.8306) |
500+ | CNY1.530 (CNY1.7289) |
1000+ | CNY1.360 (CNY1.5368) |
Product Information
Product Overview
HEF4053BT,653 is a single-pole double-throw (SPDT) triple analogue switch (3x SPDT) suitable for use as an analogue or digital 2:1 multiplexer/demultiplexer. Each switch has a digital select input (Sn), two independent inputs/outputs (Y0 and Y1) and a common input/output (Z). A digital enable input (active low E) is common to all switches. When active-low E is HIGH, the switches are turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VDD. Suitable for analogue multiplexing and demultiplexing, digital multiplexing and demultiplexing and signal gating applications.
- Wide supply voltage range from 3.0V to 15.0V CMOS low power dissipation
- High noise immunity
- Fully static operation
- 5V, 10V, and 15V parametric ratings
- Standardized symmetrical output characteristics
- Complies with JEDEC standard JESD 13-B
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V
- ESD protection: HBM: CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V
- Temperature range from -40°C to +125°C
- Available in 16 pin SO package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Analogue Switch, Analogue Multiplexer/Demultiplexer
4.5V to 15.5V
SOIC
3Channels
60ohm
2:1
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
Single Supply
60ohm
16Pins
60ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
Alternatives for HEF4053BT,653
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate