Need more?
Quantity | Price (inc GST) |
---|---|
3000+ | CNY0.800 (CNY0.904) |
9000+ | CNY0.785 (CNY0.887) |
Product Information
Product Overview
The IP4220CZ6, 125 from NXP is dual USB 2.0 integrated ESD protection device in SC-74-6 (SOT-457) package. It is designed to protect I/O lines sensitive to capacitive load such as USB 2.0, Ethernet, digital video interface (DVI) from damage due to electrostatic discharge (ESD). IP4220CZ6 incorporates four pairs of ultra low capacitance rail to rail ESD protection diodes plus a zener diode to provide protection to signal and supply components from ESD voltages up to ±8KV contact discharge. Protection is supply voltage independent due to rail to rail diodes being connected to zener diode. This device provides general purpose downstream ESD protection for high frequency analogue signal ports and high speed serial data transmission.
- IEC 61000-4-2, level 4 compliant
- Operating temperature range -40°C to 85°C
- Low voltage clamping due to integrated zener diode
Applications
Safety, Communications & Networking, Wireless, Multimedia, Portable Devices, Consumer Electronics, Medical
Technical Specifications
-
6Pins
-
-
SOT-457
700mV
IP422
No SVHC (21-Jan-2025)
Alternatives for IP4220CZ6,125
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate