Need more?
Quantity | Price (inc GST) |
---|---|
5+ | CNY2.580 (CNY2.9154) |
10+ | CNY1.840 (CNY2.0792) |
100+ | CNY1.610 (CNY1.8193) |
500+ | CNY1.500 (CNY1.695) |
1000+ | CNY1.420 (CNY1.6046) |
Product Information
Product Overview
The IP4252CZ16-8-TTL is a 12-chanel RC low-pass Filter ESD Protection Diode Array designed to provide filtering of undesired RF signals on the I/O ports of portable communication or computing devices. It incorporates diodes to provide protection to downstream components from electrostatic discharge (ESD) voltages as high as ±30kV. The device is fabricated using monolithic silicon technology and integrates up to 8 resistors and 16 diodes in a 0.4mm pitch. It is suitable for general-purpose electro-magnetic interference (EMI) and radio-frequency interference (RFI) filtering and downstream ESD protection.
- ESD protection to ±30kV contact discharge according to IEC 61000-4-2 far exceeding level 4
- 40Ω Channel series resistance, 12pF at 2.5VDC channel capacitance
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Portable Devices, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
EMI Filter with ESD Protection
C-R-C Pi Filter
16Pins
No SVHC (21-Jan-2025)
8 Data Lines
HUSON
IP4252 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate