Print Page
Image is for illustrative purposes only. Please refer to product description.
1,300 In Stock
Need more?
1300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.060 (CNY63.3478) |
| 5+ | CNY50.340 (CNY56.8842) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.06 (CNY63.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoIW610BHN/A1ZDIK
Order Code4677125
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min2.4GHz
Frequency Max2.4835GHz
Supply Voltage Min3.14V
RF / IF ModulationDCM
Data Rate2Mbps
Supply Voltage Max3.46V
Transmitting Current273mA
Receiving Current63mA
IC Case / PackageHVQFN
No. of Pins81Pins
RF IC Case StyleHVQFN
Output Power (dBm)22dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sensitivity dBm-105.7dBm
Product Range-
RF Transceiver ApplicationsImaging, Industrial, Gateways, Smart Home, Smart Devices, Smart Appliances, Smart Accessories
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
2.4835GHz
RF / IF Modulation
DCM
Supply Voltage Max
3.46V
Receiving Current
63mA
No. of Pins
81Pins
Output Power (dBm)
22dBm
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Min
2.4GHz
Supply Voltage Min
3.14V
Data Rate
2Mbps
Transmitting Current
273mA
IC Case / Package
HVQFN
RF IC Case Style
HVQFN
Operating Temperature Min
-40°C
Sensitivity dBm
-105.7dBm
RF Transceiver Applications
Imaging, Industrial, Gateways, Smart Home, Smart Devices, Smart Appliances, Smart Accessories
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001