Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoK32L2B31VMP0A
Order Code3280890
Product RangeK32 L2B Family K32 L Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY42.950 (CNY48.5335) |
10+ | CNY37.580 (CNY42.4654) |
25+ | CNY31.140 (CNY35.1882) |
50+ | CNY27.920 (CNY31.5496) |
100+ | CNY25.770 (CNY29.1201) |
250+ | CNY24.060 (CNY27.1878) |
500+ | CNY23.400 (CNY26.442) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.95 (CNY48.53 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoK32L2B31VMP0A
Order Code3280890
Product RangeK32 L2B Family K32 L Series Microcontrollers
Technical Datasheet
Product RangeK32 L2B Family K32 L Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size256KB
No. of Pins64Pins
IC Case / PackageLFBGA
No. of I/O's50I/O's
InterfacesI2C, SPI, UART
RAM Memory Size32KB
ADC Channels18Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyK32 L2
MCU SeriesK32 L
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
K32 L2B Family K32 L Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
LFBGA
Interfaces
I2C, SPI, UART
ADC Channels
18Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
K32 L
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0+
Operating Frequency Max
48MHz
No. of Pins
64Pins
No. of I/O's
50I/O's
RAM Memory Size
32KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
K32 L2
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036