Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,863.470 (CNY3,235.7211) |
Product Information
Product Overview
The KIT33812ECUEVME is a fully functional single cylinder engine control unit (ECU) reference design kit. This engine control module features the MC33812 small engine integrated circuit and a MC9S12P128 microcontroller device. The MC33812 is an analog power IC intended for motorcycle and other single/dual cylinder small engine control applications. The MC9S12P128 microcontroller provides a cost effective 16bit microcontroller solution and it has 128KB of flash memory with ECC, 6KB of RAM, 4KB of data flash with ECC, 12bit ADC and USB base BDM tool. Additionally, this reference design can be configured for dual cylinder, the application must be able to tolerate simultaneous spark in both cylinders.
- Designed to operate over the range of 4.9V = VPWR = 18V
- Microcontroller is coded to perform the complete engine control functionality
- Microcontroller can be recoded for parameter tables and engine customization
- ECU software fully supports the reference design hardware
- Monitors and controls all required inputs and outputs for a single/dual cylinder ECU
- 4A typical fuel injector driver current limit
- 4A typical (fuel pump, vehicle battery supply) relay driver current limit
- 1.5A typical (check engine light) lamp driver current limit
- ISO-9141 K line transceiver for communicating diagnostic messages
- The reference design can easily migrate to the S12XS or S12XE microcontroller families
Applications
Automotive, Power Management
Contents
Evaluation Module, Cables, CD-ROM containing documentations, CodeWarrior development studio CD-ROM, USB based BDM tool for flash programming and debugging.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
Power Management
-
-
-
MC33812 y MC9S12P128
Multiple Switch Detection Interface
-
Assembled and Tested Evaluation Board/Module 33812 & 9S12P128, Misc Cables, CD-ROM, USB Based BDM
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate