Product Information
Product Overview
The LM75BGD is a Temperature-to-Digital Converter using an on-chip band gap temperature sensor and Sigma-Delta A-to-D conversion technique with an over-temperature detection output. The LM75B contains a number of data registers. The device also includes an open-drain output (OS) which becomes active when the temperature exceeds the programmed limits. There are three selectable logic address pins so that eight devices can be connected on the same bus without address conflict. The LM75B can be configured for different operation conditions. It can be set in normal mode to periodically monitor the ambient temperature or in shutdown mode to minimize power consumption. This high temperature resolution is particularly useful in applications of measuring precisely the thermal drift or runaway. The LM75B powers up in the normal operation mode with the OS in comparator mode, temperature threshold of 80°C and hysteresis of 75°C.
- Pin-for-pin replacement for industry standard LM75 and LM75A
- Offers improved temperature resolution of 0.125°C
- I²C-bus interface with up to 8 devices on the same bus
- 11-bit ADC that offers a temperature resolution of 0.125°C
- Programmable temperature threshold and hysteresis set points
- Supply current of 1.0μA in shutdown mode for power conservation
- Stand-alone operation as thermostat at power-up
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Industrial, Thermal Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Digital
± 3°C
-55°C
+125°C
SON
8Pins
5.5V
11 bits
-55°C
-
MSL 1 - Unlimited
Digital
± 2°C
-55°C
125°C
XSON
2.8V
-
I2C, SMBus
125°C
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate