Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC11U14FHN33/201,
Order Code2841068
Product RangeLPC Family LPC1100 Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.900 (CNY36.047) |
| 10+ | CNY24.140 (CNY27.2782) |
| 25+ | CNY22.190 (CNY25.0747) |
| 50+ | CNY21.120 (CNY23.8656) |
| 100+ | CNY20.050 (CNY22.6565) |
| 250+ | CNY19.520 (CNY22.0576) |
| 500+ | CNY18.980 (CNY21.4474) |
| 1000+ | CNY18.380 (CNY20.7694) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.90 (CNY36.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC11U14FHN33/201,
Order Code2841068
Product RangeLPC Family LPC1100 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC1100 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max50MHz
Program Memory Size32KB
No. of Pins33Pins
IC Case / PackageHVQFN
No. of I/O's26I/O's
InterfacesI2C, USART, USB
RAM Memory Size6KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC1100
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC1100 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
32KB
IC Case / Package
HVQFN
Interfaces
I2C, USART, USB
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC1100
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0
Operating Frequency Max
50MHz
No. of Pins
33Pins
No. of I/O's
26I/O's
RAM Memory Size
6KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038