Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY61.760 (CNY69.7888) |
10+ | CNY54.030 (CNY61.0539) |
25+ | CNY44.770 (CNY50.5901) |
50+ | CNY40.140 (CNY45.3582) |
100+ | CNY37.060 (CNY41.8778) |
250+ | CNY35.850 (CNY40.5105) |
500+ | CNY34.630 (CNY39.1319) |
Product Information
Product Overview
The LPC1346FBD48 is a 32-bit Microcontroller based on ARM Cortex-M3 core with RISC architecture operates at a maximum frequency of 72MHz. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching. The device incorporates 48kB internal flash, 8kB internal RAM, 8-channel 10-bit A/D converter and 40 general-purpose I/O pins.
- ARM Cortex-M3 built-in nested vectored interrupt controller (NVIC)
- Non maskable interrupt (NMI) input selectable from several input sources
- System tick timer
- Standard JTAG test interface for BSDL
- Serial wire debug
- Support for ETM ARM Cortex-M3 debug time stamping
- Up to 8 GPIO pins can be selected as edge and level sensitive interrupt sources
- High-current source output driver (20mA) on one pin
- High-current sink driver (20mA) on true open-drain pins
- Four general purpose counter/timers
- Programmable windowed watchdog timer (WWDT)
- Repetitive interrupt timer (RI Timer)
- USB 2.0 Full-speed device controller with on-chip ROM-based USB driver library
- Two SSP controllers with FIFO and multi-protocol capabilities
- Crystal oscillator with an operating range of 1MHz to 25MHz
- 12MHz High-frequency internal RC oscillator (IRC) trimmed to 1 % accuracy
- Internal low-power, low-frequency watchdog oscillator (WDO)
- PLL allows CPU operation up to the maximum CPU rate
- Second, dedicated PLL is provided for USB
- Four reduced power modes - Sleep, deep-sleep, power-down and deep power-down
- Processor wake-up from deep power-down mode using one special function pin
- Integrated PMU (power management unit)
- Power-on reset (POR)
- Brownout detect with up to four separate thresholds
- Unique device serial number for identification
Applications
Consumer Electronics, Medical, Automation & Process Control, Computers & Computer Peripherals, Audio
Technical Specifications
LPC Family LPC1300 Series Microcontrollers
32 bit
48KB
LQFP
I2C, SPI, UART, USB
8Channels
2V
-40°C
Surface Mount
LPC1300
MSL 1 - Unlimited
ARM Cortex-M3
72MHz
48Pins
40I/O's
8KB
12Bit
3.6V
85°C
LPC
-
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate