Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.700 (CNY128.481) |
| 10+ | CNY76.060 (CNY85.9478) |
| 25+ | CNY75.280 (CNY85.0664) |
| 50+ | CNY75.250 (CNY85.0325) |
| 100+ | CNY75.210 (CNY84.9873) |
Product Information
Product Overview
The LPC4312JBD144E is an ARM Cortex-M4 based microcontrollers for embedded applications which include an ARM Cortex-M0 coprocessor. The ARM Cortex-M4 is a next generation 32-bit core that offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration. The ARM Cortex-M4 CPU incorporates a 3-stage pipeline, uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals, and includes an internal prefetch unit that supports speculative branching.
- Running at frequencies of up to 204 MHz
- Built-in Memory Protection Unit supporting eight regions
- Built-in Nested Vectored Interrupt Controller
- Hardware floating-point unit.
- Non-maskable Interrupt input
- JTAG and Serial Wire Debug, serial trace, eight breakpoints, and four watch points.
- System tick timer
- Serial GPIO interface.
- State Configurable Timer subsystem on AHB.
- External Memory Controller supporting external SRAM, ROM, NOR flash, and SDRAM devices.
- Secure Digital Input Output (SD/MMC) card interface
- Crystal oscillator with an operating range of 1 MHz to 25 MHz
Applications
Power Management, Motor Drive & Control, Audio, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LPC Family LPC4300 Series Microcontrollers
32 bit
512KB
LQFP
I2C, I2S, SPI, SSI, UART, USB
8Channels
2.2V
-40°C
Surface Mount
LPC4300
MSL 3 - 168 hours
ARM Cortex-M4
204MHz
144Pins
83I/O's
104KB
10Bit
3.6V
105°C
LPC
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate