Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.890 (CNY93.6657) |
| 10+ | CNY64.960 (CNY73.4048) |
| 25+ | CNY52.690 (CNY59.5397) |
| 50+ | CNY52.670 (CNY59.5171) |
| 100+ | CNY52.650 (CNY59.4945) |
| 250+ | CNY52.620 (CNY59.4606) |
Product Information
Product Overview
The LPC4320FBD144,551 is a 32-bit Microcontroller based on ARM Cortex-M4 digital signal controller with an ARM Cortex-M0 coprocessor operates at a maximum frequency of 204MHz. The ARM Cortex-M4 core offers single-cycle Multiply-Accumulate and SIMD instructions and a hardware floating-point unit to support signal processing while the M0 coprocessor handles I/O and digital control processing. The device incorporates 200kB internal RAM, one high speed USB 2.0 Host/OTG/Device, 8-channel 10-bit A/D converter, 10-bit D/A converter and 83 general-purpose I/O pins. This device also features peripherals like four UARTs, two I2C, three SPI modules and two I2S. The ARM Cortex-M0 coprocessor is code and tool compatible with the Cortex-M4 core. The Cortex-M0 coprocessor offers with a simple instruction set and reduced code size and hardware multiply is implemented as a 32-cycle iterative multiplier.
- Built-in memory protection unit (MPU) supporting eight regions
- Built-in nested vectored interrupt controller (NVIC)
- Hardware floating-point unit
- Non-maskable Interrupt (NMI) input
- JTAG and serial wire debug (SWD), serial trace, eight breakpoints and four watch points
- Enhanced trace module (ETM) and Enhanced trace buffer (ETB) support
- System tick timer
- Crystal oscillator with an operating range of 1MHz to 25MHz
- 12MHz Internal RC (IRC) oscillator trimmed to 1.5 % accuracy
- Ultra-low power real-time clock (RTC) crystal oscillator
- Serial GPIO (SGPIO) interface
- State configurable timer (SCTimer/PWM) subsystem on AHB
- Global input multiplexer array (GIMA)
- Quad SPI flash interface (SPIFI)
- 10/100T Ethernet MAC with RMII and MII interfaces and DMA support
- High-speed USB 2.0 Host/Device/OTG & high speed USB 2.0 Host/Device interface
- External memory controller (EMC)
- LCD controller with DMA support
- Secure digital Input/output (SD/MMC) card interface
- Four general-purpose timer/counters with capture and match capabilities
- Repetitive interrupt timer (RI Timer)
- Quadrature encoder interface (QEI)
- Windowed watchdog timer (WWDT)
- Brownout detect with four separate thresholds for interrupt and forced reset
- Power-on reset (POR)
Applications
Motor Drive & Control, Power Management, Logistics, RF Communications, Embedded Design & Development, Industrial, Automation & Process Control, Metering
Technical Specifications
LPC Family LPC4300 Series Microcontrollers
32 bit
-
LQFP
CAN, I2C, I2S, SPI, UART
16Channels
2.2V
-40°C
Surface Mount
LPC4300
-
ARM Cortex-M4
204MHz
144Pins
83I/O's
200KB
10Bit
3.6V
85°C
LPC
-
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate