Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY107.380 (CNY121.3394) |
10+ | CNY80.320 (CNY90.7616) |
Product Information
Product Overview
LPC4322JET100E is an ARM Cortex-M4 based microcontroller with Floating Point Unit (FPU) for embedded applications which include an ARM Cortex-M0 coprocessor, up to 512KB of flash and 104KB of on-chip SRAM, 16KB of EEPROM memory, USB controllers, an external memory controller, a quad SPI Flash Interface (SPIFI) that supports execute-in-place, advanced configurable peripherals such as the State Configurable Timer (SCTimer/PWM) and the Serial General Purpose I/O (SGPIO) interface, and multiple digital and analogue peripherals. It operates at CPU frequencies of up to 204MHz. Typical applications include motor control, embedded audio applications, power management, industrial automation, white goods, e-metering and RFID readers.
- ARM Cortex-M4 processor (version r0p1), running at frequencies of up to 204MHz
- 49 GPIOs
- USB0 (Host, Device, OTG) interface
- Four ADC channels
- Built-in memory protection unit (MPU) supporting eight regions
- Built-in nested vectored interrupt controller (NVIC)
- Non-maskable Interrupt (NMI) input
- JTAG and Serial Wire Debug (SWD), serial trace, eight breakpoints, and four watch points
- Available in a 100 pin TFBGA package
Technical Specifications
LPC Family LPC4300 Series Microcontrollers
32 bit
512KB
TFBGA
I2C, I2S, SPI, SSI, UART, USB
4Channels
2.2V
-40°C
Surface Mount
LPC4300
-
ARM Cortex-M4
204MHz
100Pins
49I/O's
104KB
10Bit
3.6V
105°C
LPC
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate