Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.720 (CNY173.7036) |
| 10+ | CNY127.300 (CNY143.849) |
| 25+ | CNY122.050 (CNY137.9165) |
| 50+ | CNY114.820 (CNY129.7466) |
| 100+ | CNY107.580 (CNY121.5654) |
Product Information
Product Overview
The LPC4327JET100E is an ARM Cortex-M4 based microcontrollers for embedded applications which include an ARM Cortex-M0 coprocessor. The ARM Cortex-M4 is a next generation 32-bit core that offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration. The ARM Cortex-M4 CPU incorporates a 3-stage pipeline, uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals, and includes an internal prefetch unit that supports speculative branching.
- Running at frequencies of up to 204 MHz
- Built-in Memory Protection Unit supporting eight regions
- Built-in Nested Vectored Interrupt Controller
- Hardware floating-point unit.
- Non-maskable Interrupt input
- JTAG and Serial Wire Debug, serial trace, eight breakpoints, and four watch points.
- System tick timer
- Serial GPIO interface.
- State Configurable Timer subsystem on AHB.
- External Memory Controller supporting external SRAM, ROM, NOR flash, and SDRAM devices.
- Secure Digital Input Output (SD/MMC) card interface
- Crystal oscillator with an operating range of 1 MHz to 25 MHz
Applications
Power Management, Motor Drive & Control, Audio, Industrial
Technical Specifications
LPC Family LPC4300 Series Microcontrollers
32 bit
1MB
TFBGA
I2C, I2S, SPI, SSI, UART, USB
4Channels
2.2V
-40°C
Surface Mount
LPC4300
-
ARM Cortex-M4
204MHz
100Pins
49I/O's
136KB
10Bit
3.6V
105°C
LPC
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate