Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY454.490 (CNY513.5737) |
Product Information
Product Overview
LPC4357-K43WQA is a development kit based on the dual core LPC4357 microcontroller with LCD module. Based on ARM Cortex-M4 and Cortex-M0 processors, the LPC4357-EVB is a high performance, low cost solution for developing DSP and MCU applications within a single architecture and development environment. The LPC4357-EVB is equipped with dual core LPC4357, 256 pin BGA package microcontroller. The LPC4357 is an ARM Cortex-M4 based microcontroller for embedded applications and includes an ARM Cortex-M0 coprocessor. The Cortex-M4 processor combines the benefits of a microcontroller with high performance digital signal processing features. The Cortex-M0 coprocessor off loads many of the data movement and I/O handling duties that can drain bandwidth from the Cortex-M4 core.
- 10/100 Ethernet, USB, LCD, EMC
- Cypress 256Mb QSPI flash
- 32MB external SDRAM
- LCD interface for a QVGA LCD
- Audio codec and audio jacks
- Two USB ports (one HS)
- 20 pin cortex debug header, 3 axis accelerometer
- Input switches, joystick, LED
- ISP switch /reset switch, boot select switch, USB host power switch
- Crystals for controller, RTC and audio codec
Contents
Board, LCD module.
Warnings
This is a class A product, in a domestic this product may cause radio interference in which case users may be required to take adequate measures.
Notes
ESD sensitive device. Use antistatic devices, such as wrist straps and floor mats.
Technical Specifications
NXP
LPC43xx
Cortex-M4
Eval Board
No SVHC (23-Jan-2024)
32bit
ARM
LPC4357
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate